


TPS72011YZUT | |
|---|---|
DigiKey Part Number | 296-TPS72011YZUTTR-ND - Tape & Reel (TR) 296-TPS72011YZUTCT-ND - Cut Tape (CT) 296-TPS72011YZUTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72011YZUT |
Description | IC REG LINEAR 1.1V 350MA 5-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 5-DSBGA (0.96x1.33) |
Datasheet | Datasheet |
EDA/CAD Models | TPS72011YZUT Models |
Category | Current - Quiescent (Iq) 38 µA |
Mfr | Current - Supply (Max) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 85dB ~ 50dB (10Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 4.5V | Package / Case 6-UFBGA, DSBGA |
Voltage - Output (Min/Fixed) 1.1V | Supplier Device Package 5-DSBGA (0.96x1.33) |
Voltage Dropout (Max) 0.2V @ 350mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 19,54900 Kč | 195,49 Kč |
| 25 | 17,69720 Kč | 442,43 Kč |
| 100 | 15,65610 Kč | 1 565,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,68432 Kč | 3 671,08 Kč |
| 500 | 14,09764 Kč | 7 048,82 Kč |
| 750 | 13,80408 Kč | 10 353,06 Kč |
| 1 250 | 13,47887 Kč | 16 848,59 Kč |
| 1 750 | 13,28874 Kč | 23 255,30 Kč |
| 2 500 | 13,10586 Kč | 32 764,65 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |



