


TPS720105DRVR | |
|---|---|
DigiKey Part Number | 296-48209-2-ND - Tape & Reel (TR) 296-48209-1-ND - Cut Tape (CT) 296-48209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS720105DRVR |
Description | IC REG LINEAR 1.05V 350MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS720105DRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 4.5V | |
Voltage - Output (Min/Fixed) | 1.05V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 350mA | |
Current - Output | ||
Current - Quiescent (Iq) | 38 µA | |
Current - Supply (Max) | 80 µA | |
PSRR | 85dB ~ 50dB (10Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 12,30500 Kč | 123,05 Kč |
| 25 | 11,07000 Kč | 276,75 Kč |
| 100 | 9,71160 Kč | 971,16 Kč |
| 250 | 9,06608 Kč | 2 266,52 Kč |
| 500 | 8,67638 Kč | 4 338,19 Kč |
| 1 000 | 8,35573 Kč | 8 355,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,95978 Kč | 23 879,34 Kč |
| 6 000 | 7,76601 Kč | 46 596,06 Kč |
| 9 000 | 7,66894 Kč | 69 020,46 Kč |
| 15 000 | 7,56139 Kč | 113 420,85 Kč |
| 21 000 | 7,49860 Kč | 157 470,60 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |




