Linear Voltage Regulator IC Positive Fixed 1 Output 80mA 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA 8-SON (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS715A33DRBT

DigiKey Part Number
296-17615-2-ND - Tape & Reel (TR)
296-17615-1-ND - Cut Tape (CT)
296-17615-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS715A33DRBT
Description
IC REG LINEAR 3.3V 80MA 8-SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS715A33DRBT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
4.2 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
5.8 µA
Part Status
Active
PSRR
60dB (100kHz)
Output Configuration
Protection Features
Over Current, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
24V
Package / Case
8-VDFN Exposed Pad
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
8-SON (3x3)
Voltage Dropout (Max)
1.12V @ 80mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 294
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,91000 Kč36,91 Kč
1027,07000 Kč270,70 Kč
2524,60960 Kč615,24 Kč
10021,90240 Kč2 190,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25020,61276 Kč5 153,19 Kč
50019,83566 Kč9 917,83 Kč
75019,44651 Kč14 584,88 Kč
1 25019,01521 Kč23 769,01 Kč
1 75018,76304 Kč32 835,32 Kč
2 50018,52060 Kč46 301,50 Kč
Manufacturers Standard Package
Unit Price without VAT:36,91000 Kč
Unit Price with VAT:44,66110 Kč