


TPS715A01DRBT-NM | |
|---|---|
DigiKey Part Number | 296-29498-2-ND - Tape & Reel (TR) 296-29498-1-ND - Cut Tape (CT) 296-29498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS715A01DRBT-NM |
Description | IC REG LINEAR POS ADJ 80MA 8-SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 80mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS715A01DRBT-NM Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4.2 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 5.8 µA |
Part Status Active | PSRR 60dB (100kHz) |
Output Configuration | Protection Features Over Current, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 24V | Package / Case 8-VDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 8-SON (3x3) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 1.12V @ 80mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,11000 Kč | 144,11 Kč |
| 10 | 110,95100 Kč | 1 109,51 Kč |
| 25 | 102,65080 Kč | 2 566,27 Kč |
| 100 | 93,53070 Kč | 9 353,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 89,17980 Kč | 22 294,95 Kč |
| 500 | 86,55866 Kč | 43 279,33 Kč |
| 750 | 85,24588 Kč | 63 934,41 Kč |
| 1 250 | 83,79106 Kč | 104 738,82 Kč |
| 1 750 | 82,94125 Kč | 145 147,19 Kč |
| 2 500 | 82,12379 Kč | 205 309,48 Kč |
| Unit Price without VAT: | 144,11000 Kč |
|---|---|
| Unit Price with VAT: | 174,37310 Kč |

