
TPS71550DCKRM3 | |
|---|---|
DigiKey Part Number | 296-TPS71550DCKRM3TR-ND - Tape & Reel (TR) 296-TPS71550DCKRM3CT-ND - Cut Tape (CT) 296-TPS71550DCKRM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71550DCKRM3 |
Description | IC REG LINEAR 5V 50MA SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS71550DCKRM3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.75V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5.8 µA | |
Current - Supply (Max) | 5.8 µA | |
PSRR | 60dB (100kHz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,74000 Kč | 14,74 Kč |
| 10 | 10,46200 Kč | 104,62 Kč |
| 25 | 9,40520 Kč | 235,13 Kč |
| 100 | 8,22420 Kč | 822,42 Kč |
| 250 | 7,66388 Kč | 1 915,97 Kč |
| 500 | 7,32582 Kč | 3 662,91 Kč |
| 1 000 | 7,04733 Kč | 7 047,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,38327 Kč | 19 149,81 Kč |
| 6 000 | 6,22157 Kč | 37 329,42 Kč |
| 9 000 | 6,14059 Kč | 55 265,31 Kč |
| 15 000 | 6,05086 Kč | 90 762,90 Kč |
| 21 000 | 5,99841 Kč | 125 966,61 Kč |
| 30 000 | 5,94797 Kč | 178 439,10 Kč |
| Unit Price without VAT: | 14,74000 Kč |
|---|---|
| Unit Price with VAT: | 17,83540 Kč |


