


TPS71219DRCT | |
|---|---|
DigiKey Part Number | 296-17697-2-ND - Tape & Reel (TR) 296-17697-1-ND - Cut Tape (CT) 296-17697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71219DRCT |
Description | IC REG LIN POS ADJ 250MA 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 2 Output 250mA 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS71219DRCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V (1.8V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.4V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
Current - Supply (Max) | 600 µA | |
PSRR | 59dB ~ 54dB (120Hz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,00000 Kč | 67,00 Kč |
| 10 | 50,28800 Kč | 502,88 Kč |
| 25 | 46,09760 Kč | 1 152,44 Kč |
| 100 | 41,49760 Kč | 4 149,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 39,30252 Kč | 9 825,63 Kč |
| 500 | 37,97968 Kč | 18 989,84 Kč |
| 750 | 37,31709 Kč | 27 987,82 Kč |
| 1 250 | 36,58278 Kč | 45 728,47 Kč |
| 1 750 | 36,15393 Kč | 63 269,38 Kč |
| 2 500 | 35,74146 Kč | 89 353,65 Kč |
| Unit Price without VAT: | 67,00000 Kč |
|---|---|
| Unit Price with VAT: | 81,07000 Kč |







