Parametric Equivalent
Parametric Equivalent



TPS71202MDRCTEP | |
|---|---|
DigiKey Part Number | 296-23866-2-ND - Tape & Reel (TR) 296-23866-1-ND - Cut Tape (CT) 296-23866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71202MDRCTEP |
Description | IC REG LIN POS ADJ 250MA 10VSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 250mA 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS71202MDRCTEP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.4V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
Current - Supply (Max) | 600 µA | |
PSRR | 59dB ~ 54dB (120Hz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 108,45132 Kč | 27 112,83 Kč |
| 500 | 105,36712 Kč | 52 683,56 Kč |
| 750 | 103,82251 Kč | 77 866,88 Kč |
| 1 250 | 102,11075 Kč | 127 638,44 Kč |
| 1 750 | 101,11029 Kč | 176 943,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,19000 Kč | 168,19 Kč |
| 10 | 130,16700 Kč | 1 301,67 Kč |
| 25 | 120,68800 Kč | 3 017,20 Kč |
| 100 | 110,26260 Kč | 11 026,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,23000 Kč | 173,23 Kč |
| 10 | 134,07200 Kč | 1 340,72 Kč |
| 25 | 124,30800 Kč | 3 107,70 Kč |
| 100 | 113,56980 Kč | 11 356,98 Kč |
| Unit Price without VAT: | 168,19000 Kč |
|---|---|
| Unit Price with VAT: | 203,50990 Kč |


