

TPS709B50DBVT | |
---|---|
DigiKey Part Number | 296-43701-2-ND - Tape & Reel (TR) 296-43701-1-ND - Cut Tape (CT) 296-43701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS709B50DBVT |
Description | IC REG LINEAR 5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS709B50DBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.05 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 80dB ~ 52dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 31,66000 Kč | 31,66 Kč |
10 | 23,14200 Kč | 231,42 Kč |
25 | 21,01320 Kč | 525,33 Kč |
100 | 18,66160 Kč | 1 866,16 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 17,54136 Kč | 4 385,34 Kč |
500 | 16,86522 Kč | 8 432,61 Kč |
750 | 16,52652 Kč | 12 394,89 Kč |
1 250 | 16,15158 Kč | 20 189,47 Kč |
1 750 | 15,93233 Kč | 27 881,58 Kč |
2 500 | 15,72140 Kč | 39 303,50 Kč |
6 250 | 15,26742 Kč | 95 421,38 Kč |
12 500 | 14,99385 Kč | 187 423,12 Kč |
Unit Price without VAT: | 31,66000 Kč |
---|---|
Unit Price with VAT: | 38,30860 Kč |