


TPS70916DBVR | |
|---|---|
DigiKey Part Number | 296-52073-2-ND - Tape & Reel (TR) 296-52073-1-ND - Cut Tape (CT) 296-52073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70916DBVR |
Description | IC REG LINEAR 1.6V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS70916DBVR Models |
Category | Current - Quiescent (Iq) 2.05 µA |
Mfr | Current - Supply (Max) 350 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 52dB (10Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.6V | Supplier Device Package SOT-23-5 |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 20,32600 Kč | 203,26 Kč |
| 25 | 18,41960 Kč | 460,49 Kč |
| 100 | 16,30700 Kč | 1 630,70 Kč |
| 250 | 15,30168 Kč | 3 825,42 Kč |
| 500 | 14,69440 Kč | 7 347,20 Kč |
| 1 000 | 14,45712 Kč | 14 457,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,57829 Kč | 40 734,87 Kč |
| 6 000 | 13,27637 Kč | 79 658,22 Kč |
| 9 000 | 13,12517 Kč | 118 126,53 Kč |
| 15 000 | 12,95774 Kč | 194 366,10 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |

