SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT753
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS709135DBVR

DigiKey Part Number
296-40916-2-ND - Tape & Reel (TR)
296-40916-1-ND - Cut Tape (CT)
296-40916-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS709135DBVR
Description
IC REG LIN 1.35V 150MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS709135DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
1.35V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
2.05 µA
Current - Supply (Max)
350 µA
PSRR
80dB ~ 52dB (10Hz ~ 1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 732
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,15000 Kč27,15 Kč
1019,78700 Kč197,87 Kč
2517,92600 Kč448,15 Kč
10015,87170 Kč1 587,17 Kč
25014,89244 Kč3 723,11 Kč
50014,30180 Kč7 150,90 Kč
1 00013,81575 Kč13 815,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,21540 Kč39 646,20 Kč
6 00012,92161 Kč77 529,66 Kč
9 00012,77443 Kč114 969,87 Kč
15 00012,61141 Kč189 171,15 Kč
Manufacturers Standard Package
Unit Price without VAT:27,15000 Kč
Unit Price with VAT:32,85150 Kč