


TPS70615DBVT | |
|---|---|
DigiKey Part Number | 296-42133-2-ND - Tape & Reel (TR) 296-42133-1-ND - Cut Tape (CT) 296-42133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70615DBVT |
Description | IC REG LINEAR 1.5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS70615DBVT Models |
Category | Current - Quiescent (Iq) 2.55 µA |
Mfr | Current - Supply (Max) 350 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 52dB (10Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package SOT-23-5 |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 20,05300 Kč | 200,53 Kč |
| 25 | 18,15080 Kč | 453,77 Kč |
| 100 | 16,06770 Kč | 1 606,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 15,07404 Kč | 3 768,51 Kč |
| 500 | 14,47476 Kč | 7 237,38 Kč |
| 750 | 14,17477 Kč | 10 631,08 Kč |
| 1 250 | 13,84222 Kč | 17 302,77 Kč |
| 1 750 | 13,64774 Kč | 23 883,55 Kč |
| 2 500 | 13,46089 Kč | 33 652,22 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |

