



TPS70615DBVR | |
|---|---|
DigiKey Part Number | 296-50140-2-ND - Tape & Reel (TR) 296-50140-1-ND - Cut Tape (CT) 296-50140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70615DBVR |
Description | IC REG LINEAR 1.5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS70615DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 2.55 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 80dB ~ 52dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,79000 Kč | 15,79 Kč |
| 10 | 11,28300 Kč | 112,83 Kč |
| 25 | 10,13760 Kč | 253,44 Kč |
| 100 | 8,87890 Kč | 887,89 Kč |
| 250 | 8,28024 Kč | 2 070,06 Kč |
| 500 | 7,91944 Kč | 3 959,72 Kč |
| 1 000 | 7,62221 Kč | 7 622,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,25502 Kč | 21 765,06 Kč |
| 6 000 | 7,07533 Kč | 42 451,98 Kč |
| 9 000 | 6,98535 Kč | 62 868,15 Kč |
| 15 000 | 6,88565 Kč | 103 284,75 Kč |
| 21 000 | 6,82740 Kč | 143 375,40 Kč |
| 30 000 | 6,77139 Kč | 203 141,70 Kč |
| Unit Price without VAT: | 15,79000 Kč |
|---|---|
| Unit Price with VAT: | 19,10590 Kč |



