


TPS70402PWPR | |
|---|---|
DigiKey Part Number | 296-41766-2-ND - Tape & Reel (TR) 296-41766-1-ND - Cut Tape (CT) 296-41766-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70402PWPR |
Description | IC REG LINEAR POS ADJ 24HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 1A, 2A 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS70402PWPR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 250 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (1kHz), 60dB (1kHz) |
Part Status Active | Control Features Enable, Power Good, Reset, Sequencing |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 24-PowerTSSOP (0.173", 4.40mm Width) |
Voltage - Output (Min/Fixed) 1.22V | Supplier Device Package 24-HTSSOP |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.25V @ 1A, - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,43000 Kč | 177,43 Kč |
| 10 | 137,49500 Kč | 1 374,95 Kč |
| 25 | 127,50840 Kč | 3 187,71 Kč |
| 100 | 116,53890 Kč | 11 653,89 Kč |
| 250 | 113,85788 Kč | 28 464,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 103,42985 Kč | 206 859,70 Kč |
| Unit Price without VAT: | 177,43000 Kč |
|---|---|
| Unit Price with VAT: | 214,69030 Kč |




