


TPS70202PWP | |
|---|---|
DigiKey Part Number | 296-8016-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS70202PWP |
Description | IC REG LINEAR POS ADJ 20-HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 500mA, 250mA 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS70202PWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.28V @ 500mA, - | |
Current - Output | ||
Current - Quiescent (Iq) | 190 µA | |
Current - Supply (Max) | 230 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable, Power Good, Reset, Sequencing | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,54000 Kč | 196,54 Kč |
| 10 | 152,88600 Kč | 1 528,86 Kč |
| 70 | 132,62043 Kč | 9 283,43 Kč |
| 140 | 127,68886 Kč | 17 876,44 Kč |
| 280 | 123,62646 Kč | 34 615,41 Kč |
| 560 | 120,28479 Kč | 67 359,48 Kč |
| 1 050 | 117,76818 Kč | 123 656,59 Kč |
| Unit Price without VAT: | 196,54000 Kč |
|---|---|
| Unit Price with VAT: | 237,81340 Kč |




