


TPS70151PWPR | |
|---|---|
DigiKey Part Number | 296-27039-2-ND - Tape & Reel (TR) 296-27039-1-ND - Cut Tape (CT) 296-27039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70151PWPR |
Description | IC REG LIN 3.3V/1.8V 20-HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 500mA, 250mA 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS70151PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V, 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.28V @ 500mA, - | |
Current - Output | ||
Current - Quiescent (Iq) | 190 µA | |
Current - Supply (Max) | 230 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable, Power Good, Reset, Sequencing | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,14000 Kč | 163,14 Kč |
| 10 | 126,23700 Kč | 1 262,37 Kč |
| 25 | 116,99600 Kč | 2 924,90 Kč |
| 100 | 106,84140 Kč | 10 684,14 Kč |
| 250 | 101,99988 Kč | 25 499,97 Kč |
| 500 | 99,08150 Kč | 49 540,75 Kč |
| 1 000 | 96,67928 Kč | 96 679,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 94,70248 Kč | 189 404,96 Kč |
| Unit Price without VAT: | 163,14000 Kč |
|---|---|
| Unit Price with VAT: | 197,39940 Kč |

