


TPS70145PWP | |
|---|---|
DigiKey Part Number | 296-2653-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS70145PWP |
Description | IC REG LIN 3.3V/1.2V 20-HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 500mA, 250mA 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS70145PWP Models |
Category | Current - Quiescent (Iq) 190 µA |
Mfr | Current - Supply (Max) 230 µA |
Packaging Tube | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable, Power Good, Reset, Sequencing |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Voltage - Output (Min/Fixed) 3.3V, 1.2V | Supplier Device Package 20-HTSSOP |
Voltage Dropout (Max) 0.28V @ 500mA, - | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS70145PWPR | Rochester Electronics, LLC | 4 000 | 2156-TPS70145PWPR-296-ND | 114,49673 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,91000 Kč | 187,91 Kč |
| 10 | 145,94700 Kč | 1 459,47 Kč |
| 70 | 126,47371 Kč | 8 853,16 Kč |
| 140 | 121,73800 Kč | 17 043,32 Kč |
| 280 | 117,83954 Kč | 32 995,07 Kč |
| 560 | 114,63002 Kč | 64 192,81 Kč |
| 1 050 | 112,21371 Kč | 117 824,40 Kč |
| Unit Price without VAT: | 187,91000 Kč |
|---|---|
| Unit Price with VAT: | 227,37110 Kč |







