
TPS6735ID | |
|---|---|
DigiKey Part Number | 296-10982-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS6735ID |
Description | IC REG BUCK -5V 200MA 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Negative Fixed -5V 1 Output 200mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS6735ID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 6.2V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 160kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,82000 Kč | 180,82 Kč |
| 10 | 140,36100 Kč | 1 403,61 Kč |
| 75 | 121,10200 Kč | 9 082,65 Kč |
| 150 | 116,62120 Kč | 17 493,18 Kč |
| 300 | 112,93253 Kč | 33 879,76 Kč |
| 525 | 110,43672 Kč | 57 979,28 Kč |
| 1 050 | 107,84236 Kč | 113 234,48 Kč |
| Unit Price without VAT: | 180,82000 Kč |
|---|---|
| Unit Price with VAT: | 218,79220 Kč |



