
TPS65994QFNEVM | |
|---|---|
DigiKey Part Number | 296-TPS65994QFNEVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS65994QFNEVM |
Description | EVAL BOARD FOR TPS65994 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS65994 - USB Type-C® Power Management Evaluation Board |
Category | Function USB Type-C® |
Manufacturer Texas Instruments | Utilized IC / Part TPS65994 |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Type Power Management |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 862,36000 Kč | 6 862,36 Kč |
| Unit Price without VAT: | 6 862,36000 Kč |
|---|---|
| Unit Price with VAT: | 8 303,45560 Kč |


