
| TPS65982ABZBHR | |
|---|---|
| DigiKey Part Number | 296-53567-2-ND - Tape & Reel (TR) 296-53567-1-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | TPS65982ABZBHR | 
| Description | PWR MGMT SPECIALIZED REGULATOR | 
| Customer Reference | |
| Detailed Description | USB, Type-C Controller PMIC 96-NFBGA (6x6) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TPS65982ABZBHR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Obsolete | |
| Applications | USB, Type-C Controller | |
| Current - Supply | - | |
| Voltage - Supply | 2.85V ~ 3.45V, 4.75V ~ 5.5V | |
| Operating Temperature | -10°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 96-VFBGA | |
| Supplier Device Package | 96-NFBGA (6x6) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 218,05000 Kč | 218,05 Kč | 
| 10 | 170,40100 Kč | 1 704,01 Kč | 
| 25 | 158,49160 Kč | 3 962,29 Kč | 
| 100 | 145,39650 Kč | 14 539,65 Kč | 
| 250 | 139,15304 Kč | 34 788,26 Kč | 
| 500 | 135,39046 Kč | 67 695,23 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 129,02533 Kč | 322 563,33 Kč | 
| Unit Price without VAT: | 218,05000 Kč | 
|---|---|
| Unit Price with VAT: | 263,84050 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic