56-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65981ABTRTQR

DigiKey Part Number
296-52065-2-ND - Tape & Reel (TR)
296-52065-1-ND - Cut Tape (CT)
296-52065-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65981ABTRTQR
Description
IC PD CTLR USB TYPE-C 56VQFN
Customer Reference
Detailed Description
USB, Type-C Controller PMIC 56-VQFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
TPS65981ABTRTQR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Applications
USB, Type-C Controller
Current - Supply
-
Voltage - Supply
3.3V, 5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-VQFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 980
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1263,20000 Kč263,20 Kč
10206,93600 Kč2 069,36 Kč
25192,88840 Kč4 822,21 Kč
100177,44190 Kč17 744,19 Kč
250170,07908 Kč42 519,77 Kč
500165,64032 Kč82 820,16 Kč
1 000161,98761 Kč161 987,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000148,58085 Kč297 161,70 Kč
Manufacturers Standard Package
Unit Price without VAT:263,20000 Kč
Unit Price with VAT:318,47200 Kč