
TPS65950A3ZXNR | |
|---|---|
DigiKey Part Number | 296-37687-2-ND - Tape & Reel (TR) 296-37687-1-ND - Cut Tape (CT) 296-37687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65950A3ZXNR |
Description | IC PWR MGMT 11 LDO TXRX 209NFBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mobile/OMAP™ PMIC 209-NFBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS65950A3ZXNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Mobile/OMAP™ | |
Current - Supply | - | |
Voltage - Supply | 2.7V ~ 4.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 209-VFBGA | |
Supplier Device Package | 209-NFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,02000 Kč | 274,02 Kč |
| 10 | 215,71200 Kč | 2 157,12 Kč |
| 25 | 201,14400 Kč | 5 028,60 Kč |
| 100 | 185,11420 Kč | 18 511,42 Kč |
| 250 | 177,47592 Kč | 44 368,98 Kč |
| 500 | 172,87192 Kč | 86 435,96 Kč |
| 1 000 | 169,08262 Kč | 169 082,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 165,96378 Kč | 331 927,56 Kč |
| Unit Price without VAT: | 274,02000 Kč |
|---|---|
| Unit Price with VAT: | 331,56420 Kč |

