
TPS6590378ZWSR | |
|---|---|
DigiKey Part Number | 296-52056-2-ND - Tape & Reel (TR) 296-52056-1-ND - Cut Tape (CT) 296-52056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6590378ZWSR |
Description | POWER MANAGEMENT IC (PMIC) FOR A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Processor PMIC 169-NFBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TPS6590378ZWSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Processor | |
Current - Supply | - | |
Voltage - Supply | 3.135 ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 169-LFBGA | |
Supplier Device Package | 169-NFBGA (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,65000 Kč | 295,65 Kč |
| 10 | 233,26700 Kč | 2 332,67 Kč |
| 25 | 217,69040 Kč | 5 442,26 Kč |
| 100 | 200,56660 Kč | 20 056,66 Kč |
| 250 | 192,40216 Kč | 48 100,54 Kč |
| 500 | 187,48148 Kč | 93 740,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 183,43223 Kč | 183 432,23 Kč |
| Unit Price without VAT: | 295,65000 Kč |
|---|---|
| Unit Price with VAT: | 357,73650 Kč |




