


TPS65321QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS65321QPWPRQ1TR-ND - Tape & Reel (TR) 296-TPS65321QPWPRQ1CT-ND - Cut Tape (CT) 296-TPS65321QPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65321QPWPRQ1 |
Description | IC REG DL BUCK/LINEAR 14HTSSOP |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 100kHz ~ 2.5MHz 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS65321QPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Topology | Step-Down (Buck) (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 100kHz ~ 2.5MHz | |
Voltage/Current - Output 1 | 1.1V ~ 20V, 3.2A | |
Voltage/Current - Output 2 | 1.1V ~ 5.5V, 280mA | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | Yes | |
w/Sequencer | No | |
Voltage - Supply | 3V ~ 36V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,20000 Kč | 68,20 Kč |
| 10 | 51,21500 Kč | 512,15 Kč |
| 25 | 46,95000 Kč | 1 173,75 Kč |
| 100 | 42,27050 Kč | 4 227,05 Kč |
| 250 | 40,03796 Kč | 10 009,49 Kč |
| 500 | 38,69158 Kč | 19 345,79 Kč |
| 1 000 | 37,58372 Kč | 37 583,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 36,67184 Kč | 73 343,68 Kč |
| 4 000 | 35,92162 Kč | 143 686,48 Kč |
| Unit Price without VAT: | 68,20000 Kč |
|---|---|
| Unit Price with VAT: | 82,52200 Kč |

