


TPS65310AQRVJRQ1 | |
|---|---|
DigiKey Part Number | 296-40901-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65310AQRVJRQ1 |
Description | IC REG 5OUT BUCK/BST/LNR 56VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 5 Output Step-Down (Buck) (3), Step-Up (Boost) (1), Linear (LDO) (1) 980kHz 56-VQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65310AQRVJRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Topology | Step-Down (Buck) (3), Step-Up (Boost) (1), Linear (LDO) (1) | |
Number of Outputs | 5 | |
Frequency - Switching | 980kHz | |
Voltage/Current - Output 1 | Controller | |
Voltage/Current - Output 2 | 0.8V ~ 5.5V, 2A | |
Voltage/Current - Output 3 | 0.8V ~ 5.5V, 2A | |
w/LED Driver | Yes | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 4.8V ~ 40V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-VQFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 103,42297 Kč | 206 845,94 Kč |
| Unit Price without VAT: | 103,42297 Kč |
|---|---|
| Unit Price with VAT: | 125,14179 Kč |


