- Converter, Energy Harvesting Voltage Regulator IC 3 Output 24-VQFN (5x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65290ZBRHFT

DigiKey Part Number
2156-TPS65290ZBRHFT-TITR-ND
Manufacturer
Manufacturer Product Number
TPS65290ZBRHFT
Description
IC REG CONV ENERGY 3OUT 24VQFN
Customer Reference
Detailed Description
- Converter, Energy Harvesting Voltage Regulator IC 3 Output 24-VQFN (5x4)
Datasheet
 Datasheet
EDA/CAD Models
TPS65290ZBRHFT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Applications
Converter, Energy Harvesting
Voltage - Input
2.2V ~ 5V
Number of Outputs
3
Voltage - Output
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (5x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:500
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10759,00439 Kč6 313,47 Kč
Unit Price without VAT:59,00439 Kč
Unit Price with VAT:71,39531 Kč