
TPS65263RHBT | |
|---|---|
DigiKey Part Number | 296-38362-2-ND - Tape & Reel (TR) 296-38362-1-ND - Cut Tape (CT) 296-38362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65263RHBT |
Description | IC REG BCK PROG 3A/TRPL 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.68V 3 Output 3A, 2A 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS65263RHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 3 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6.3V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,63000 Kč | 101,63 Kč |
| 10 | 77,29400 Kč | 772,94 Kč |
| 25 | 71,22520 Kč | 1 780,63 Kč |
| 100 | 64,55210 Kč | 6 455,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 61,37044 Kč | 15 342,61 Kč |
| 500 | 59,45332 Kč | 29 726,66 Kč |
| 750 | 58,49315 Kč | 43 869,86 Kč |
| 1 250 | 57,42986 Kč | 71 787,32 Kč |
| 1 750 | 56,80799 Kč | 99 413,98 Kč |
| 2 500 | 56,21014 Kč | 140 525,35 Kč |
| Unit Price without VAT: | 101,63000 Kč |
|---|---|
| Unit Price with VAT: | 122,97230 Kč |




