


TPS65262RHBT | |
|---|---|
DigiKey Part Number | 296-52045-2-ND - Tape & Reel (TR) 296-52045-1-ND - Cut Tape (CT) 296-52045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65262RHBT |
Description | IC REG 5OUT BUCK/LNR SYNC 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 5 Output Step-Down (Buck) Synchronous (3), Linear (LDO) (2) 600kHz 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65262RHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (3), Linear (LDO) (2) | |
Number of Outputs | 5 | |
Frequency - Switching | 600kHz | |
Voltage/Current - Output 1 | Adj to 0.6V, 3A | |
Voltage/Current - Output 2 | Adj to 0.6V, 1A | |
Voltage/Current - Output 3 | Adj to 0.6V, 1A | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 4.5V ~ 18V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,49000 Kč | 94,49 Kč |
| 10 | 71,77100 Kč | 717,71 Kč |
| 25 | 66,07640 Kč | 1 651,91 Kč |
| 100 | 59,81910 Kč | 5 981,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 56,83572 Kč | 14 208,93 Kč |
| 500 | 55,03660 Kč | 27 518,30 Kč |
| 750 | 54,13564 Kč | 40 601,73 Kč |
| 1 250 | 53,13737 Kč | 66 421,71 Kč |
| 1 750 | 52,55391 Kč | 91 969,34 Kč |
| 2 500 | 51,99273 Kč | 129 981,82 Kč |
| Unit Price without VAT: | 94,49000 Kč |
|---|---|
| Unit Price with VAT: | 114,33290 Kč |



