Parametric Equivalent



TPS65262-2RHBT | |
|---|---|
DigiKey Part Number | 296-43391-2-ND - Tape & Reel (TR) 296-43391-1-ND - Cut Tape (CT) 296-43391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65262-2RHBT |
Description | IC REG 5OUT BUCK/LNR SYNC 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 5 Output Step-Down (Buck) Synchronous (3), Linear (LDO) (2) 600kHz 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65262-2RHBT Models |
Category | w/LED Driver No |
Manufacturer Texas Instruments | w/Supervisor No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | w/Sequencer No |
Part Status Active | Voltage - Supply 4.5V ~ 18V |
Topology Step-Down (Buck) Synchronous (3), Linear (LDO) (2) | Operating Temperature -40°C ~ 125°C |
Number of Outputs 5 | Mounting Type Surface Mount |
Frequency - Switching 600kHz | Package / Case 32-VFQFN Exposed Pad |
Voltage/Current - Output 1 Adj to 0.6V, 3A | Supplier Device Package 32-VQFN (5x5) |
Voltage/Current - Output 2 Adj to 0.6V, 1A | Base Product Number |
Voltage/Current - Output 3 Adj to 0.6V, 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS65262-2RHBR | Texas Instruments | 0 | 296-TPS65262-2RHBRCT-ND | 70,76000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,43000 Kč | 97,43 Kč |
| 10 | 73,93400 Kč | 739,34 Kč |
| 25 | 68,05880 Kč | 1 701,47 Kč |
| 100 | 61,61440 Kč | 6 161,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 58,54076 Kč | 14 635,19 Kč |
| 500 | 56,68788 Kč | 28 343,94 Kč |
| 750 | 55,75977 Kč | 41 819,83 Kč |
| 1 250 | 54,73170 Kč | 68 414,62 Kč |
| 1 750 | 54,13057 Kč | 94 728,50 Kč |
| 2 500 | 53,55254 Kč | 133 881,35 Kč |
| Unit Price without VAT: | 97,43000 Kč |
|---|---|
| Unit Price with VAT: | 117,89030 Kč |




