
TPS6521905WRHBRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS6521905WRHBRQ1TR-ND - Tape & Reel (TR) 296-TPS6521905WRHBRQ1CT-ND - Cut Tape (CT) 296-TPS6521905WRHBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6521905WRHBRQ1 |
Description | AUTOMOTIVE USER-PROGRAMMABLE INT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DC DC Manager PMIC 32-VQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | DC DC Manager | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,04000 Kč | 101,04 Kč |
| 10 | 76,83300 Kč | 768,33 Kč |
| 25 | 70,78680 Kč | 1 769,67 Kč |
| 100 | 64,14570 Kč | 6 414,57 Kč |
| 250 | 60,98100 Kč | 15 245,25 Kč |
| 500 | 59,07304 Kč | 29 536,52 Kč |
| 1 000 | 57,50313 Kč | 57 503,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 55,56365 Kč | 166 690,95 Kč |
| Unit Price without VAT: | 101,04000 Kč |
|---|---|
| Unit Price with VAT: | 122,25840 Kč |


