
TPS65217DRSLT | |
|---|---|
DigiKey Part Number | 296-39464-2-ND - Tape & Reel (TR) 296-39464-1-ND - Cut Tape (CT) 296-39464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65217DRSLT |
Description | IC PMIC BATT PWR SYST 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply PMIC 48-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65217DRSLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply | |
Current - Supply | - | |
Voltage - Supply | 2.75V ~ 5.8V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,03000 Kč | 153,03 Kč |
| 10 | 118,06900 Kč | 1 180,69 Kč |
| 25 | 109,34200 Kč | 2 733,55 Kč |
| 100 | 99,75170 Kč | 9 975,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 95,17800 Kč | 23 794,50 Kč |
| 500 | 92,42128 Kč | 46 210,64 Kč |
| 750 | 91,04125 Kč | 68 280,94 Kč |
| 1 250 | 89,51167 Kč | 111 889,59 Kč |
| 1 750 | 88,61761 Kč | 155 080,82 Kč |
| Unit Price without VAT: | 153,03000 Kč |
|---|---|
| Unit Price with VAT: | 185,16630 Kč |



