
TPS65217CEVM | |
|---|---|
DigiKey Part Number | 296-43475-ND |
Manufacturer | |
Manufacturer Product Number | TPS65217CEVM |
Description | EVAL BOARD FOR TPS65217 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS65217 - Battery Charger, Power Supply Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger, Power Supply | |
Embedded | No | |
Utilized IC / Part | TPS65217 | |
Primary Attributes | 3 Step-Down Converters, 2 LDOs | |
Secondary Attributes | USB Powered | |
Contents | Board(s), Cable(s), Accessories | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 990,61000 Kč | 1 990,61 Kč |
| Unit Price without VAT: | 1 990,61000 Kč |
|---|---|
| Unit Price with VAT: | 2 408,63810 Kč |

