
TPS65217BRSLR | |
|---|---|
DigiKey Part Number | 296-40879-2-ND - Tape & Reel (TR) 296-40879-1-ND - Cut Tape (CT) 296-40879-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65217BRSLR |
Description | IC PMIC BATTERY 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply PMIC 48-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65217BRSLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply | |
Current - Supply | - | |
Voltage - Supply | 2.75V ~ 5.8V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,20000 Kč | 124,20 Kč |
| 10 | 95,12500 Kč | 951,25 Kč |
| 25 | 87,86280 Kč | 2 196,57 Kč |
| 100 | 79,88900 Kč | 7 988,90 Kč |
| 250 | 76,08900 Kč | 19 022,25 Kč |
| 500 | 73,79752 Kč | 36 898,76 Kč |
| 1 000 | 71,91185 Kč | 71 911,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 64,70248 Kč | 161 756,20 Kč |
| Unit Price without VAT: | 124,20000 Kč |
|---|---|
| Unit Price with VAT: | 150,28200 Kč |


