
TPS65217ARSLT | |
|---|---|
DigiKey Part Number | 296-30362-2-ND - Tape & Reel (TR) 296-30362-1-ND - Cut Tape (CT) 296-30362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65217ARSLT |
Description | IC PMIC FOR MOBILE BATT 48VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply PMIC 48-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65217ARSLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply | |
Current - Supply | - | |
Voltage - Supply | 2.75V ~ 5.8V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,94000 Kč | 145,94 Kč |
| 10 | 112,48600 Kč | 1 124,86 Kč |
| 25 | 104,11640 Kč | 2 602,91 Kč |
| 100 | 94,91310 Kč | 9 491,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 90,52740 Kč | 22 631,85 Kč |
| 500 | 87,88376 Kč | 43 941,88 Kč |
| 750 | 86,55964 Kč | 64 919,73 Kč |
| 1 250 | 85,09297 Kč | 106 366,21 Kč |
| 1 750 | 84,23534 Kč | 147 411,85 Kč |
| 2 500 | 83,41120 Kč | 208 528,00 Kč |
| Unit Price without VAT: | 145,94000 Kč |
|---|---|
| Unit Price with VAT: | 176,58740 Kč |

