
TPS65150RGER | |
|---|---|
DigiKey Part Number | 296-21167-2-ND - Tape & Reel (TR) 296-21167-1-ND - Cut Tape (CT) 296-21167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65150RGER |
Description | IC TRIPLE-OUT LCD SUPPLY 24-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LCD Monitor, Notebook Display PMIC 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65150RGER Models |
Category | Voltage - Supply 1.8V ~ 6V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-VFQFN Exposed Pad |
Applications LCD Monitor, Notebook Display | Supplier Device Package 24-VQFN (4x4) |
Current - Supply 1.9mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 10 | 46,80500 Kč | 468,05 Kč |
| 25 | 42,85280 Kč | 1 071,32 Kč |
| 100 | 38,50400 Kč | 3 850,40 Kč |
| 250 | 36,42900 Kč | 9 107,25 Kč |
| 500 | 35,75708 Kč | 17 878,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 32,87895 Kč | 98 636,85 Kč |
| 6 000 | 32,25706 Kč | 193 542,36 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |







