
TPS65150QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-41761-2-ND - Tape & Reel (TR) 296-41761-1-ND - Cut Tape (CT) 296-41761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65150QPWPRQ1 |
Description | IC TRIPLE-OUT LCD SPPLY 24HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LCD Monitor, Notebook Display PMIC 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS65150QPWPRQ1 Models |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer Texas Instruments | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Applications LCD Monitor, Notebook Display | Package / Case 24-PowerTSSOP (0.173", 4.40mm Width) |
Current - Supply 1.9mA | Supplier Device Package 24-HTSSOP |
Voltage - Supply 1.8V ~ 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,41000 Kč | 84,41 Kč |
| 10 | 63,72900 Kč | 637,29 Kč |
| 25 | 58,56760 Kč | 1 464,19 Kč |
| 100 | 52,89610 Kč | 5 289,61 Kč |
| 250 | 50,19024 Kč | 12 547,56 Kč |
| 500 | 49,89292 Kč | 24 946,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 46,11140 Kč | 92 222,80 Kč |
| 4 000 | 45,20219 Kč | 180 808,76 Kč |
| Unit Price without VAT: | 84,41000 Kč |
|---|---|
| Unit Price with VAT: | 102,13610 Kč |


