
TPS65150PWP | |
|---|---|
DigiKey Part Number | 296-41941-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS65150PWP |
Description | IC TRIPLE-OUT LCD SPPLY 24HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LCD Monitor, Notebook Display PMIC 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS65150PWP Models |
Category | Voltage - Supply 1.8V ~ 6V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-PowerTSSOP (0.173", 4.40mm Width) |
Applications LCD Monitor, Notebook Display | Supplier Device Package 24-HTSSOP |
Current - Supply 1.9mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,61000 Kč | 67,61 Kč |
| 10 | 50,73100 Kč | 507,31 Kč |
| 60 | 43,33633 Kč | 2 600,18 Kč |
| 120 | 41,33458 Kč | 4 960,15 Kč |
| 300 | 39,22287 Kč | 11 766,86 Kč |
| 540 | 38,12770 Kč | 20 588,96 Kč |
| 1 020 | 37,12981 Kč | 37 872,41 Kč |
| 2 520 | 35,98515 Kč | 90 682,58 Kč |
| 5 040 | 35,28518 Kč | 177 837,31 Kč |
| Unit Price without VAT: | 67,61000 Kč |
|---|---|
| Unit Price with VAT: | 81,80810 Kč |





