
TPS65133EVM-699 | |
|---|---|
DigiKey Part Number | 296-42611-ND |
Manufacturer | |
Manufacturer Product Number | TPS65133EVM-699 |
Description | EVAL BOARD FOR TPS65133 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS65133 - 2 Non-Isolated Outputs DC/DC, Positive and Negative Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Positive and Negative | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | ±5V | |
Current - Output | 250mA, 250mA | |
Voltage - Input | 2.9V ~ 5V | |
Regulator Topology | Boost | |
Frequency - Switching | 1.7MHz | |
Contents | Board(s) | |
Utilized IC / Part | TPS65133 | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 234,68000 Kč | 1 234,68 Kč |
| Unit Price without VAT: | 1 234,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 493,96280 Kč |


