TPS65131 - 2 Non-Isolated Outputs DC/DC, Positive and Negative Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65131EVM-839

DigiKey Part Number
296-49416-ND
Manufacturer
Manufacturer Product Number
TPS65131EVM-839
Description
EVAL BOARD FOR TPS65131
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS65131 - 2 Non-Isolated Outputs DC/DC, Positive and Negative Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Positive and Negative
Outputs and Type
2 Non-Isolated Outputs
Power - Output
-
Voltage - Output
12V, -12V
Current - Output
400mA, 200mA
Voltage - Input
3V ~ 3.6V
Regulator Topology
Boost
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
TPS65131
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:10
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 234,68000 Kč1 234,68 Kč
Manufacturers Standard Package
Unit Price without VAT:1 234,68000 Kč
Unit Price with VAT:1 493,96280 Kč