
TPS65120RGTT | |
|---|---|
DigiKey Part Number | 296-TPS65120RGTTTR-ND - Tape & Reel (TR) 296-TPS65120RGTTCT-ND - Cut Tape (CT) 296-TPS65120RGTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65120RGTT |
Description | IC REG CONV TFT LCD 4OUT 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Converter, TFT LCD Voltage Regulator IC 4 Output 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65120RGTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, TFT LCD | |
Voltage - Input | 2.5V ~ 5.5V | |
Number of Outputs | 4 | |
Voltage - Output | 3V ~ 5.6V, Adj up to 20V, Adj down to -18V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,89000 Kč | 77,89 Kč |
| 10 | 58,79300 Kč | 587,93 Kč |
| 25 | 53,99760 Kč | 1 349,94 Kč |
| 100 | 48,72650 Kč | 4 872,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 46,21148 Kč | 11 552,87 Kč |
| 500 | 44,69504 Kč | 22 347,52 Kč |
| 750 | 43,93584 Kč | 32 951,88 Kč |
| 1 250 | 43,09474 Kč | 53 868,43 Kč |
| 1 750 | 42,60279 Kč | 74 554,88 Kč |
| 2 500 | 42,13006 Kč | 105 325,15 Kč |
| Unit Price without VAT: | 77,89000 Kč |
|---|---|
| Unit Price with VAT: | 94,24690 Kč |


