- Controller, TFT LCD Voltage Regulator IC 4 Output 24-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65101PWPR

DigiKey Part Number
296-19711-2-ND - Tape & Reel (TR)
296-19711-1-ND - Cut Tape (CT)
296-19711-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65101PWPR
Description
IC REG CTRLR TFT 4OUT 24HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
- Controller, TFT LCD Voltage Regulator IC 4 Output 24-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS65101PWPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Controller, TFT LCD
Voltage - Input
2.7V ~ 5.8V
Number of Outputs
4
Voltage - Output
Multiple
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 591
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
176,85000 Kč76,85 Kč
1057,95400 Kč579,54 Kč
2553,20880 Kč1 330,22 Kč
10048,00560 Kč4 800,56 Kč
25045,52200 Kč11 380,50 Kč
50044,02524 Kč22 012,62 Kč
1 00042,79329 Kč42 793,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00041,77962 Kč83 559,24 Kč
4 00040,94500 Kč163 780,00 Kč
Manufacturers Standard Package
Unit Price without VAT:76,85000 Kč
Unit Price with VAT:92,98850 Kč