
TPS65100QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-23726-2-ND - Tape & Reel (TR) 296-23726-1-ND - Cut Tape (CT) 296-23726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65100QPWPRQ1 |
Description | IC REG CTRLR TFT 4OUT 24HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - Controller, TFT LCD Voltage Regulator IC 4 Output 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS65100QPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, TFT LCD | |
Voltage - Input | 2.7V ~ 5.8V | |
Number of Outputs | 4 | |
Voltage - Output | Multiple | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,92000 Kč | 90,92 Kč |
| 10 | 68,89400 Kč | 688,94 Kč |
| 25 | 63,38040 Kč | 1 584,51 Kč |
| 100 | 57,30980 Kč | 5 730,98 Kč |
| 250 | 54,41672 Kč | 13 604,18 Kč |
| 500 | 54,26220 Kč | 27 131,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 50,05587 Kč | 100 111,74 Kč |
| 4 000 | 49,08335 Kč | 196 333,40 Kč |
| Unit Price without VAT: | 90,92000 Kč |
|---|---|
| Unit Price with VAT: | 110,01320 Kč |


