Charger IC Lithium Ion/Polymer 100-VQFN-MR (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65090ARVNR

DigiKey Part Number
296-40864-2-ND - Tape & Reel (TR)
296-40864-1-ND - Cut Tape (CT)
296-40864-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65090ARVNR
Description
IC BAT CHG LI-ION 2-3CEL 100VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 100-VQFN-MR (9x9)
Datasheet
 Datasheet
EDA/CAD Models
TPS65090ARVNR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
2 ~ 3
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
-
Charge Current - Max
4A
Battery Pack Voltage
-
Voltage - Supply (Max)
17V
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
100-VQFN Dual Rows, Exposed Pad
Supplier Device Package
100-VQFN-MR (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1337,86000 Kč337,86 Kč
10267,45200 Kč2 674,52 Kč
25249,87640 Kč6 246,91 Kč
100231,34550 Kč23 134,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500200,39559 Kč500 988,97 Kč
Manufacturers Standard Package
Unit Price without VAT:337,86000 Kč
Unit Price with VAT:408,81060 Kč

Other Suppliers on DigiKey

3 900In Stock
Ships from Rochester Electronics, LLC