
TPS6508641RSKT | |
|---|---|
DigiKey Part Number | 296-52037-2-ND - Tape & Reel (TR) 296-52037-1-ND - Cut Tape (CT) 296-52037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6508641RSKT |
Description | IC REG CTLR DGTL CAM 9OUT 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PMIC 64-VQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | TPS6508641RSKT Models |
Category | Operating Temperature -40°C ~ 85°C (TA) |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Series | Package / Case 64-VFQFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 64-VQFN (8x8) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,93000 Kč | 288,93 Kč |
| 10 | 227,59700 Kč | 2 275,97 Kč |
| 25 | 212,26440 Kč | 5 306,61 Kč |
| 100 | 195,42000 Kč | 19 542,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 187,38868 Kč | 46 847,17 Kč |
| 500 | 182,54822 Kč | 91 274,11 Kč |
| 750 | 180,12448 Kč | 135 093,36 Kč |
| Unit Price without VAT: | 288,93000 Kč |
|---|---|
| Unit Price with VAT: | 349,60530 Kč |




