
TPS650860EVM-116 | |
|---|---|
DigiKey Part Number | 296-46846-ND |
Manufacturer | |
Manufacturer Product Number | TPS650860EVM-116 |
Description | EVAL BOARD FOR TPS650860 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS650860 - Special Purpose: Mobiles Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Special Purpose: Mobiles | |
Embedded | - | |
Utilized IC / Part | TPS650860 | |
Primary Attributes | - | |
Secondary Attributes | I2C Interface(s), Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 910,88000 Kč | 3 910,88 Kč |
| Unit Price without VAT: | 3 910,88000 Kč |
|---|---|
| Unit Price with VAT: | 4 732,16480 Kč |


