
TPS650860A0RSKT | |
|---|---|
DigiKey Part Number | 296-43795-2-ND - Tape & Reel (TR) 296-43795-1-ND - Cut Tape (CT) 296-43795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS650860A0RSKT |
Description | IC REG CTRLR FPGA 11OUT 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-CAP2™ Controller, Multicore, CPU, FPGA, SOC’s Voltage Regulator IC 11 Output 64-VQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | TPS650860A0RSKT Models |
Category | Number of Outputs 11 |
Manufacturer Texas Instruments | Voltage - Output Multiple |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 64-VFQFN Exposed Pad |
Applications Controller, Multicore, CPU, FPGA, SOC’s | Supplier Device Package 64-VQFN (8x8) |
Voltage - Input 5.6V ~ 21V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,95000 Kč | 280,95 Kč |
| 10 | 221,08800 Kč | 2 210,88 Kč |
| 25 | 206,14160 Kč | 5 153,54 Kč |
| 100 | 189,70640 Kč | 18 970,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 190,20576 Kč | 47 551,44 Kč |
| Unit Price without VAT: | 280,95000 Kč |
|---|---|
| Unit Price with VAT: | 339,94950 Kč |

