
TPS650732RSLR | |
|---|---|
DigiKey Part Number | 296-24941-2-ND - Tape & Reel (TR) 296-24941-1-ND - Cut Tape (CT) 296-24941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS650732RSLR |
Description | IC PWR MGMT 5CH W/2 LDO 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mobile/OMAP™ PMIC 48-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS650732RSLR Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 48-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 48-VQFN (6x6) |
Applications Mobile/OMAP™ | Base Product Number |
Voltage - Supply 2.8V ~ 6.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,06000 Kč | 172,06 Kč |
| 10 | 133,20400 Kč | 1 332,04 Kč |
| 25 | 123,49800 Kč | 3 087,45 Kč |
| 100 | 112,83030 Kč | 11 283,03 Kč |
| 250 | 107,74620 Kč | 26 936,55 Kč |
| 500 | 104,68168 Kč | 52 340,84 Kč |
| 1 000 | 102,15962 Kč | 102 159,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 96,59909 Kč | 241 497,73 Kč |
| Unit Price without VAT: | 172,06000 Kč |
|---|---|
| Unit Price with VAT: | 208,19260 Kč |

