
TPS650250QRHBRQ1 | |
|---|---|
DigiKey Part Number | 296-27385-2-ND - Tape & Reel (TR) 296-27385-1-ND - Cut Tape (CT) 296-27385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS650250QRHBRQ1 |
Description | IC BAT PWR MGMT LI-ION 1C 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC Lithium Ion/Polymer 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS650250QRHBRQ1 Models |
Category | Operating Temperature -40°C ~ 125°C (TJ) |
Mfr | Grade |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification |
Part Status Active | Mounting Type Surface Mount |
Function Power Management | Package / Case 32-VFQFN Exposed Pad |
Battery Chemistry Lithium Ion/Polymer | Supplier Device Package 32-VQFN (5x5) |
Number of Cells 1 | Base Product Number |
Fault Protection Over Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,28000 Kč | 157,28 Kč |
| 10 | 121,45200 Kč | 1 214,52 Kč |
| 25 | 112,48200 Kč | 2 812,05 Kč |
| 100 | 102,61720 Kč | 10 261,72 Kč |
| 250 | 99,72204 Kč | 24 930,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 89,86255 Kč | 269 587,65 Kč |
| Unit Price without VAT: | 157,28000 Kč |
|---|---|
| Unit Price with VAT: | 190,30880 Kč |


