
TPS65021RHAT | |
|---|---|
DigiKey Part Number | 296-19362-2-ND - Tape & Reel (TR) 296-19362-1-ND - Cut Tape (CT) 296-19362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65021RHAT |
Description | IC BAT PWR MGMT LI-ION 1C 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC Lithium Ion/Polymer 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65021RHAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Power Management | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Temperature, Under Voltage | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,24000 Kč | 213,24 Kč |
| 10 | 166,37900 Kč | 1 663,79 Kč |
| 25 | 154,68400 Kč | 3 867,10 Kč |
| 100 | 141,82860 Kč | 14 182,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 135,70008 Kč | 33 925,02 Kč |
| 500 | 132,00750 Kč | 66 003,75 Kč |
| 750 | 130,15860 Kč | 97 618,95 Kč |
| 1 250 | 128,10912 Kč | 160 136,40 Kč |
| Unit Price without VAT: | 213,24000 Kč |
|---|---|
| Unit Price with VAT: | 258,02040 Kč |








