
TPS65010RGZT | |
|---|---|
DigiKey Part Number | 296-31990-2-ND - Tape & Reel (TR) 296-31990-1-ND - Cut Tape (CT) 296-31990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65010RGZT |
Description | IC BATT CHG LI-ION 1CELL 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65010RGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Temperature | |
Charge Current - Max | 500mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 5.5V | |
Interface | I2C, USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,98000 Kč | 134,98 Kč |
| 10 | 103,69200 Kč | 1 036,92 Kč |
| 25 | 95,89280 Kč | 2 397,32 Kč |
| 100 | 87,32140 Kč | 8 732,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 83,23584 Kč | 20 808,96 Kč |
| 500 | 80,77290 Kč | 40 386,45 Kč |
| 750 | 79,53921 Kč | 59 654,41 Kč |
| 1 250 | 78,17249 Kč | 97 715,61 Kč |
| 1 750 | 77,37357 Kč | 135 403,75 Kč |
| 2 500 | 76,60532 Kč | 191 513,30 Kč |
| Unit Price without VAT: | 134,98000 Kč |
|---|---|
| Unit Price with VAT: | 163,32580 Kč |



