Charger IC Lithium Ion/Polymer 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65010RGZR

DigiKey Part Number
296-15241-2-ND - Tape & Reel (TR)
296-15241-1-ND - Cut Tape (CT)
296-15241-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65010RGZR
Description
IC BATT CHG LI-ION 1CELL 48VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TPS65010RGZR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Pack Voltage
4.2V
Manufacturer
Texas Instruments
Voltage - Supply (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Interface
I2C, USB
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Battery Chemistry
Lithium Ion/Polymer
Mounting Type
Surface Mount
Number of Cells
1
Package / Case
48-VFQFN Exposed Pad
Current - Charging
Constant - Programmable
Supplier Device Package
48-VQFN (7x7)
Fault Protection
Over Temperature
Base Product Number
Charge Current - Max
500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 146
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1121,16000 Kč121,16 Kč
1092,72700 Kč927,27 Kč
2585,59640 Kč2 139,91 Kč
10077,76400 Kč7 776,40 Kč
25074,02972 Kč18 507,43 Kč
50071,77956 Kč35 889,78 Kč
1 00069,92754 Kč69 927,54 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50075,15100 Kč187 877,50 Kč
Manufacturers Standard Package
Unit Price without VAT:121,16000 Kč
Unit Price with VAT:146,60360 Kč

Other Suppliers on DigiKey

51 950In Stock
Ships from Rochester Electronics, LLC